1213098-1 | |
---|---|
DigiKey Part Number | 1213098-1-ND |
Manufacturer | |
Manufacturer Product Number | 1213098-1 |
Description | DIE ASSEMBLY #4 PLASTIC GRIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 4 AWG | |
Specifications | - | |
Compatible Tools | 68250-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,571.23000 | $3,571.23 |