58524-1 | |
---|---|
DigiKey Part Number | 5831-58524-1-ND |
Manufacturer | |
Manufacturer Product Number | 58524-1 |
Description | CRIMPERS / CRIMPING TOOLS PROCRI |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | Adjustable |
