59250 | |
---|---|
DigiKey Part Number | 5831-59250-ND |
Manufacturer | |
Manufacturer Product Number | 59250 |
Description | T-HD HT, PIDG 22-14 |
Customer Reference | |
Detailed Description | Hand Crimper Tool 14-22 AWG Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 14-22 AWG Terminals | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
