6-1579001-7 | |
---|---|
DigiKey Part Number | 6-1579001-7-ND |
Manufacturer | |
Manufacturer Product Number | 6-1579001-7 |
Description | TOOL DIE SET 10-12AWG SOLARLOK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Heavy Duty Contacts, 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Heavy Duty Contacts, 10-12 AWG | |
Specifications | - | |
Compatible Tools | 1579004-9 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $590.61000 | $590.61 |