658096-3 | |
---|---|
DigiKey Part Number | 658096-3-ND |
Manufacturer | |
Manufacturer Product Number | 658096-3 |
Description | RV-100-4 HANDTOOL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Backplane Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,884.16000 | $2,884.16 |