68243-1

DigiKey Part Number
68243-1-ND
Manufacturer
Manufacturer Product Number
68243-1
Description
TOOL DIE ASSY 8AWG SOLIS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Terminals, 8 AWG
Specifications
-
Compatible Tools
567200-2, 567200-3, 687658-1, 69875
Cable Group
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,556.53000$1,556.53
Manufacturers Standard Package