91584-3 | |
---|---|
DigiKey Part Number | 91584-3-ND |
Manufacturer | |
Manufacturer Product Number | 91584-3 |
Description | CC II HEAD ASSY 20-14 MIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head For Quick Connects Terminals, 14-18 AWG; Rectangular Contacts, 14-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | Quick Connects Terminals, 14-18 AWG; Rectangular Contacts, 14-20 AWG | |
Specifications | - | |
Compatible Tools | 91584-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,331.69000 | $1,331.69 |