1648324-1 | |
---|---|
DigiKey Part Number | 1648324-1-ND |
Manufacturer | |
Manufacturer Product Number | 1648324-1 |
Description | RELAY TIME DELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Time Delay Relay Delay |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | - | |
Function | - | |
Circuit | - | |
Delay Time | - | |
Contact Rating @ Voltage | - | |
Voltage - Supply | - | |
Termination Style | - | |
Timing Adjustment Method | - | |
Timing Initiate Method | - | |
Grade | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.92324 | $2,230.81 |