228596-2 | |
---|---|
DigiKey Part Number | 228596-2-ND |
Manufacturer | |
Manufacturer Product Number | 228596-2 |
Description | CONN D-SUB SCKT COAX CABLE CRIMP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 228596-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 8 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $25.58750 | $10,235.00 |