2332706-1

DigiKey Part Number
844-2332706-1-ND
Manufacturer
Manufacturer Product Number
2332706-1
Description
VITA 67.3 BACKPLANE MODULES 10 P
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Housing Module For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Box
Part Status
Active
Connector Style
SMPM
Accessory Type
Housing Module
For Use With/Related Products
-
Body Material
Stainless Steel
Body Finish
-
Features
10 Positions
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$620.59000$620.59
10$490.47600$4,904.76
Manufacturers Standard Package