342A048-25-0 | |
---|---|
DigiKey Part Number | 342A048-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 342A048-25-0 |
Description | HEATSHRNK BOOT BRKOUT 45DEG SZ48 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 45° Black 48 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Side Breakout, 45° | |
Shell Size - Insert | 48 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 2.189" (55.60mm) | |
Large Diameter Recovered | 1.060" (26.92mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.272" (6.91mm) | |
Large Recovered Length | 3.280" (83.31mm) | |
Small Recovered Length | 2.831" (71.91mm) | |
Total Length Supplied | - | |
Total Length Recovered | 7.280" (184.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.88000 | $116.88 |
10 | $91.06300 | $910.63 |
25 | $82.89960 | $2,072.49 |
50 | $77.39780 | $3,869.89 |
100 | $72.42010 | $7,242.01 |