382A023-25-CS-2065-0

DigiKey Part Number
382A023-25-CS-2065-0-ND
Manufacturer
Manufacturer Product Number
382A023-25-CS-2065-0
Description
HEATSHRNK BOOT BRKOUT Y SZ23 BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 2:1 (Y)
Shell Size - Insert
23
Features
-
Color
Black
Material
Elastomer, Fluid Resistant
Large Diameter Supplied
1.060" (26.92mm)
Large Diameter Recovered
0.490" (12.45mm)
Small Diameter Supplied
0.520" (13.21mm)
Small Diameter Recovered
0.240" (6.10mm)
Large Recovered Length
1.500" (38.10mm)
Small Recovered Length
1.700" (43.18mm)
Total Length Supplied
-
Total Length Recovered
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$27.25580$5,451.16