448816-1 | |
---|---|
DigiKey Part Number | 448816-1-ND |
Manufacturer | |
Manufacturer Product Number | 448816-1 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 448816-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Non-Magnetic | |
Shell Material, Finish | Brass Alloy, Gold Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
42 | $167.87238 | $7,050.64 |