462A421-50-0 | |
---|---|
DigiKey Part Number | A125967-ND |
Manufacturer | |
Manufacturer Product Number | 462A421-50-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible | |
Large Diameter Supplied | 0.780" (19.81mm) | |
Large Diameter Recovered | 0.260" (6.60mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 1.690" (42.93mm) | |
Small Recovered Length | 1.690" (42.93mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.382" (85.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.30000 | $110.30 |
10 | $85.90000 | $859.00 |
25 | $78.18240 | $1,954.56 |
50 | $72.98100 | $3,649.05 |
100 | $68.27480 | $6,827.48 |