562A011-25/86-0 | |
---|---|
DigiKey Part Number | 562A011-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 562A011-25/86-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ11 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.272" (6.91mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.138" (3.51mm) | |
Large Recovered Length | 1.512" (38.40mm) | |
Small Recovered Length | 0.949" (24.10mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.82000 | $66.82 |
10 | $51.84800 | $518.48 |
25 | $47.10360 | $1,177.59 |
50 | $43.90360 | $2,195.18 |
100 | $41.00680 | $4,100.68 |
250 | $37.63752 | $9,409.38 |