562A022-25/225-0 | |
---|---|
DigiKey Part Number | A125973-ND |
Manufacturer | |
Manufacturer Product Number | 562A022-25/225-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ22 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | 22 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.760" (19.30mm) | |
Large Diameter Recovered | 0.382" (9.70mm) | |
Small Diameter Supplied | 0.370" (9.40mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 1.421" (36.09mm) | |
Small Recovered Length | 1.260" (32.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.00000 | $89.00 |
10 | $69.20200 | $692.02 |
25 | $62.93480 | $1,573.37 |
50 | $58.70920 | $2,935.46 |
100 | $54.88520 | $5,488.52 |