82A0111-00-9 | |
---|---|
DigiKey Part Number | 82A0111-00-9-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-00-9 |
Description | HOOK-UP STRND 2/0AWG 600V WHITE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2/0 AWG Hook-Up Wire 3325/34 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 3325/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.566" (14.38mm) | |
Jacket (Insulation) Thickness | 0.012" (0.31mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $46.89088 | $23,445.44 |