RAY-101-10.0(100) | |
---|---|
DigiKey Part Number | A132459-50-ND |
Manufacturer | |
Manufacturer Product Number | RAY-101-10.0(100) |
Description | GROUND BRAID TUBE 0.39"DIAX164' |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X 164.0' (50.00m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.394" (10.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 36 | |
Wire Gauge - Ends | 36 AWG | |
Length | 164.0' (50.00m) | |
Base Product Number |



