SEB-D | |
---|---|
DigiKey Part Number | A103868-ND |
Manufacturer | |
Manufacturer Product Number | SEB-D |
Description | CONN BUSHING BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | Circular Clamps | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | Flame Retardant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.57000 | $16.57 |
10 | $13.50300 | $135.03 |
25 | $12.44840 | $311.21 |
50 | $11.70660 | $585.33 |
100 | $11.00910 | $1,100.91 |
250 | $10.18752 | $2,546.88 |