T3-9FR | |
---|---|
DigiKey Part Number | A126025-ND |
Manufacturer | |
Manufacturer Product Number | T3-9FR |
Description | HEATSHRINK BOOT BREAKOUT 3:1 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Corrosion Resistant, Flame Retardant, Weather Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.900" (22.86mm) | |
Large Diameter Recovered | 0.354" (8.99mm) | |
Small Diameter Supplied | 0.330" (8.38mm) | |
Small Diameter Recovered | 0.118" (3.00mm) | |
Large Recovered Length | 2.008" (51.00mm) | |
Small Recovered Length | 0.700" (17.78mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.78000 | $39.78 |
10 | $32.43100 | $324.31 |
25 | $29.90080 | $747.52 |
50 | $28.11940 | $1,405.97 |
100 | $26.56250 | $2,656.25 |