1825268-1

DigiKey Part Number
1825268-1-ND
Manufacturer
Manufacturer Product Number
1825268-1
Description
SWITCH SLIDE 4P3T 300MA 125V
Customer Reference
Detailed Description
Slide Switch 4P3T Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
4P3T
Contact Timing
Shorting (MBB)
Switch Function
On-On-On
Current Rating (Amps)
300mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
4.20mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.00mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Operating Force
600gf
Base Product Number
Obsolete
Marketplace Stock: 499 View Now
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

499In Stock
Ships from WEC