4-6437630-6

DigiKey Part Number
450-2392-ND
Manufacturer
Manufacturer Product Number
4-6437630-6
Description
SWITCH TOGGLE DPDT 6A 250V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
4-6437630-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
250 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.20mm Dia
Bushing Thread
M6 x 0.75
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.46000$18.46
10$15.92700$159.27
25$15.01640$375.41
50$14.36080$718.04
100$13.73320$1,373.32
300$12.79197$3,837.59
500$12.37584$6,187.92
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.