MSLPT5252AL3TR

DigiKey Part Number
450-3399-2-ND - Tape & Reel (TR)
450-3399-1-ND - Cut Tape (CT)
450-3399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSLPT5252AL3TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MSLPT5252AL3TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
0.80mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
5.20mm x 5.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polytetrafluoroethylene (PTFE)
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.37100$3.71
25$0.34160$8.54
100$0.30110$30.11
250$0.27680$69.20
500$0.25954$129.77
1,000$0.24320$243.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24246$969.84
8,000$0.22664$1,813.12
12,000$0.21777$2,613.24
20,000$0.20699$4,139.80
28,000$0.20012$5,603.36
40,000$0.19302$7,720.80
Manufacturers Standard Package