1-1102660-5

DigiKey Part Number
1-1102660-5-ND
Manufacturer
Manufacturer Product Number
1-1102660-5
Description
CONN HOOD SIDE ENTRY SZ8 PG29
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 8 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1-1102660-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
8
Lock Location
Screw Locks on Hood
Thread Size
PG29
Size / Dimension
6.142" L x 2.087" W x 3.543" H (156.00mm x 53.00mm x 90.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 80°C
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$144.92000$5,796.80