1-1103417-7

DigiKey Part Number
A106814-ND
Manufacturer
Manufacturer Product Number
1-1103417-7
Description
INSERT FEMALE 16POS+1GND SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Female Insert Beige 16+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
1-1103417-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
16+Ground
Size
5
Termination Style
Screw
Voltage Rating
250V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Beige
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 276 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
80$110.91250$8,873.00

Other Suppliers on DigiKey

276In Stock
Ships from WEC