1-1105050-8 | |
---|---|
DigiKey Part Number | 1-1105050-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1105050-8 |
Description | CONTACT H.D. CRIMP PIN 22-26AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.37040 | $1,185.20 |