1-1734261-0

DigiKey Part Number
A98757TR-ND - Tape & Reel (TR)
A98757CT-ND - Cut Tape (CT)
A98757DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-1734261-0
Description
CONN HEADER SMD R/A 10POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1734261-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.136" (3.46mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
In-Stock: 33
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.25000$4.25
10$3.51700$35.17
100$2.91320$291.32
500$2.55496$1,277.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.02743$2,027.43
Manufacturers Standard Package