1-1747535-3 | |
---|---|
DigiKey Part Number | 5831-1-1747535-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747535-3 |
Description | DYNAMIC D4200S 6.35 MM PITCH TAB |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C |
