1-175778-5

DigiKey Part Number
1-175778-5-ND
Manufacturer
Manufacturer Product Number
1-175778-5
Description
CONN RCPT HSG 15POS 2.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-175778-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 5,900 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
32,000$0.26836$8,587.52

Other Suppliers on DigiKey

5,900In Stock
Ships from WEC