1-1827864-8 | |
---|---|
DigiKey Part Number | A127809-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827864-8 |
Description | CONN RCPT HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $1.01100 | $10.11 |
25 | $0.93160 | $23.29 |
50 | $0.87620 | $43.81 |
100 | $0.82380 | $82.38 |
300 | $0.75850 | $227.55 |
500 | $0.74134 | $370.67 |
1,000 | $0.70567 | $705.67 |
2,500 | $0.66049 | $1,651.23 |