1-2029265-6 | |
---|---|
DigiKey Part Number | 1-2029265-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2029265-6 |
Description | CONN HEADER VERT 16POS 4.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2029265-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.504" (12.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Lock, Glow Wire Compliant | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | - | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Lighting | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.83000 | $1.83 |
10 | $1.48100 | $14.81 |
150 | $1.16680 | $175.02 |
450 | $1.10978 | $499.40 |
1,050 | $1.03575 | $1,087.54 |
4,950 | $0.91337 | $4,521.18 |
10,050 | $0.87744 | $8,818.27 |