1-2112041-1 | |
---|---|
DigiKey Part Number | 5831-1-2112041-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2112041-1 |
Description | 26 POS 1.5 / 2.8 / 5.8 MM TAB |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
