1-2362764-0

DigiKey Part Number
17-1-2362764-0-ND
Manufacturer
Manufacturer Product Number
1-2362764-0
Description
MATENET,CABLE ASSY,1 GBPS UTP
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 49.2' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
49.2' (15.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$45.89000$45.89
10$38.03400$380.34
25$35.30840$882.71
50$33.38260$1,669.13
100$31.56760$3,156.76
250$31.03580$7,758.95
Manufacturers Standard Package