1-2385800-7 | |
---|---|
DigiKey Part Number | 17-1-2385800-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-2385800-7 |
Description | CAGE ASSEMBLY, QSFP112 1X1, SPRI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position QSFP112 Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP112 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.27000 | $11.27 |
24 | $8.69208 | $208.61 |
48 | $8.21563 | $394.35 |
96 | $7.76583 | $745.52 |
240 | $7.21063 | $1,730.55 |
456 | $6.84673 | $3,122.11 |
960 | $6.44897 | $6,191.01 |