1-965640-2 | |
---|---|
DigiKey Part Number | 17-1-965640-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-965640-2 |
Description | JUN-POW-TIM GEH 6P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-965640-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $0.96200 | $9.62 |
25 | $0.83280 | $20.82 |
50 | $0.82300 | $41.15 |
100 | $0.74980 | $74.98 |
250 | $0.70800 | $177.00 |
500 | $0.67058 | $335.29 |
1,500 | $0.63952 | $959.28 |
3,000 | $0.61161 | $1,834.83 |