103974-6

DigiKey Part Number
A28370-ND
Manufacturer
Manufacturer Product Number
103974-6
Description
CONN RCPT 7POS IDC 22-26AWG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
103974-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
7
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
22-26 AWG
Features
Closed End
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
630$2.15873$1,360.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.