1102837-1 | |
---|---|
DigiKey Part Number | 1102837-1-ND |
Manufacturer | |
Manufacturer Product Number | 1102837-1 |
Description | CONN BASE BOTTOM ENTRY SZ8 IP68 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 8 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 7.244" L x 2.244" W x 3.189" H (184.00mm x 57.00mm x 81.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $115.76050 | $4,630.42 |