1106461-8

DigiKey Part Number
1106461-8-ND
Manufacturer
Manufacturer Product Number
1106461-8
Description
CONN HOOD EMV SERIES
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 8 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1106461-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
8
Lock Location
Screw Locks on Hood
Thread Size
M32
Size / Dimension
6.142" L x 2.087" W x 3.543" H (156.00mm x 53.00mm x 90.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Chromite TCP Passivation
Operating Temperature
-40°C ~ 80°C
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$200.60000$8,024.00
Manufacturers Standard Package