1106465-2

DigiKey Part Number
1106465-2-ND
Manufacturer
Manufacturer Product Number
1106465-2
Description
CONN HOOD TOP ENTRY SZ8 M32
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1106465-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
8
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
4.724" L x 1.693" W x 2.756" H (120.00mm x 43.00mm x 70.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 167 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$76.67750$3,067.10
Manufacturers Standard Package

Other Suppliers on DigiKey

167In Stock
Ships from WEC