1217089-1 | |
---|---|
DigiKey Part Number | A124997TR-ND - Tape & Reel (TR) A124997CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217089-1 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217089-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.21500 | $2.15 |
25 | $0.19920 | $4.98 |
50 | $0.18820 | $9.41 |
100 | $0.17770 | $17.77 |
250 | $0.16492 | $41.23 |
500 | $0.15584 | $77.92 |
1,000 | $0.14727 | $147.27 |
2,500 | $0.13667 | $341.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.10751 | $1,505.14 |
28,000 | $0.10585 | $2,963.80 |
70,000 | $0.10438 | $7,306.60 |