130861 | |
---|---|
DigiKey Part Number | 130861-ND |
Manufacturer | |
Manufacturer Product Number | 130861 |
Description | CONN WIRE PIN TERM 16-22AWG PIDG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) PIDG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Rectangular - 0.116" W x 0.031" H (2.95mm x 0.80mm) | |
Length - Pin | 0.343" (8.71mm) | |
Length - Overall | 0.768" (19.51mm) | |
Wire Gauge | 16-22 AWG (0.2~1.6mm²) | |
Insulation Diameter | 0.138" (3.51mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | 0.425" (10.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23189 | $2,318.90 |