1326030-4 | |
---|---|
DigiKey Part Number | 17-1326030-4TR-ND - Tape & Reel (TR) 17-1326030-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1326030-4 |
Description | CONN SOCKET 12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1326030-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.28600 | $2.86 |
25 | $0.26520 | $6.63 |
50 | $0.25080 | $12.54 |
100 | $0.23690 | $23.69 |
250 | $0.21980 | $54.95 |
500 | $0.20766 | $103.83 |
1,000 | $0.19621 | $196.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,300 | $0.18922 | $435.21 |
4,600 | $0.17426 | $801.60 |
6,900 | $0.16433 | $1,133.88 |
11,500 | $0.14815 | $1,703.73 |
16,100 | $0.14453 | $2,326.93 |