1456983-2 | |
---|---|
DigiKey Part Number | 17-1456983-2-ND |
Manufacturer | |
Manufacturer Product Number | 1456983-2 |
Description | 1X4 FEM UNSEALED LP ASSY KEY A W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.00000 | $2.00 |
10 | $1.27100 | $12.71 |
25 | $1.06600 | $26.65 |
50 | $1.06460 | $53.23 |
100 | $0.91910 | $91.91 |
250 | $0.90132 | $225.33 |
900 | $0.87199 | $784.79 |
1,800 | $0.86092 | $1,549.66 |
2,700 | $0.82973 | $2,240.27 |