1480968-1

DigiKey Part Number
1480968-1-ND
Manufacturer
Manufacturer Product Number
1480968-1
Description
CONN RCPT HSG 4POS 5.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1480968-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 130°C
Note
Contacts Not Included
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.37000$7.37
10$6.10200$61.02
25$5.66120$141.53
50$5.34920$267.46
100$5.05490$505.49
250$4.69132$1,172.83
660$4.33594$2,861.72
Manufacturers Standard Package