152872 | |
---|---|
DigiKey Part Number | 5831-152872-ND |
Manufacturer | |
Manufacturer Product Number | 152872 |
Description | 14-12 PIDG NYLON RT NO 10WHITE |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.867" (22.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Insulated | |
Features | - | |
Color | White | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon |
