154719-9 | |
---|---|
DigiKey Part Number | 154719-9-ND |
Manufacturer | |
Manufacturer Product Number | 154719-9 |
Description | CONN RCPT HSG 0.25 1POS BROWN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Brown 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 154719-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Brown | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.18700 | $1.87 |
25 | $0.17360 | $4.34 |
50 | $0.16400 | $8.20 |
100 | $0.15500 | $15.50 |
250 | $0.14380 | $35.95 |
500 | $0.13586 | $67.93 |
1,500 | $0.12421 | $186.31 |
3,000 | $0.11740 | $352.20 |