164161-9 | |
---|---|
DigiKey Part Number | A111023TR-ND - Tape & Reel (TR) A111023CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 164161-9 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.30299 | $4,544.85 |