166461-4 | |
---|---|
DigiKey Part Number | 166461-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 166461-4 |
Description | CONTACT SCKT SGNL 15-20AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166461-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.23162 | $4,632.40 |