166824-2 | |
---|---|
DigiKey Part Number | 166824-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 166824-2 |
Description | CONN PIN 13-17AWG TIN CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 13-17 AWG Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.39582 | $4,749.84 |