170303-1 | |
---|---|
DigiKey Part Number | A131028TR-ND - Tape & Reel (TR) A131028CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170303-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170303-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.059" ~ 0.102" (1.50mm ~ 2.59mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.17500 | $1.75 |
25 | $0.16240 | $4.06 |
50 | $0.14960 | $7.48 |
100 | $0.14500 | $14.50 |
250 | $0.13464 | $33.66 |
500 | $0.12020 | $60.10 |
1,000 | $0.11155 | $111.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.09358 | $561.48 |
12,000 | $0.09121 | $1,094.52 |
18,000 | $0.08417 | $1,515.06 |
30,000 | $0.08241 | $2,472.30 |